Vincotech V23993-A1035-H technical specifications.
| Package/Case | Module |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3V |
| Sensitivity | -157dBm |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Vincotech V23993-A1035-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.