Connector Accessories Icon Insert Straight Aluminum Alloy Black Nickel Loose
Virginia Panel 310123101 technical specifications.
| Type | Icon Insert |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.