Connector Accessories Insert Module Straight High Temperature Thermoplastic Black
Virginia Panel 510143002 technical specifications.
| Type | Insert Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.