Conn Rectangular F 100Signal/15Cavity POS 4.82mm/2.54mm Crimp ST Panel Mount Bag
Virginia Panel 510160112 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 100Signal/15Cavity |
| Terminal Pitch | 4.82/2.54mm |
| Number of Rows | 5/10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.