Cable Assembly Twisted Pair 0.9m SCSI to SCSI 100 to 100 POS M-M
Virginia Panel 515109133 technical specifications.
| Cable Type | Twisted Pair |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.