Virginia Panel 610151107 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Max Current Rating | 3A |
| Max Voltage Rating | 350V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.