Visaton 4640 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| Thickness | 76.2um |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton 4640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
