13 cm (5") Hifi ceiling speaker 8 Ohm, DL 13/2 T, Visaton
Visaton DL13/2T technical specifications.
| Impedance | 8 |
| Transmission range | 100 Hz...20000 Hz |
| Mean sound pressure level | 89 |
| Weight | 860 |
| RoHS | Compliant |
Download the complete datasheet for Visaton DL13/2T to view detailed technical specifications.
No datasheet is available for this part.