
8 Ohm speaker driver, 2W nominal and 3W maximum power handling. Features 8 Ohm impedance and resistance. Compact design with 51mm length, 51mm width, and 18.5mm depth. Weighs 0.05kg.
Visaton K 50 SQ - 8 OHM technical specifications.
| Depth | 18.5mm |
| Impedance | 8R |
| Length | 51mm |
| Resistance | 8R |
| Weight | 0.05kg |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton K 50 SQ - 8 OHM to view detailed technical specifications.
No datasheet is available for this part.
