Vishay 01T1002FF-PB technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01T1002FF-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.