The 05001-130CKZ-B is a multilayer ceramic capacitor with a capacitance of 13pF and a voltage rating of 200VDC. It has a tolerance of 10% and a dielectric of BP. This component is suitable for microwave applications and is constructed with a flat construction in a ceramic chip case style. It has a maximum height of 1.4mm and is designed for surface mount applications, with a pad termination style. The operating temperature range is from -55°C to 125°C.
Vishay 05001-130CKZ-B technical specifications.
| Capacitance | 13pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05001-130CKZ-B to view detailed technical specifications.
No datasheet is available for this part.