Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE100A technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Clamping Voltage | 137V |
| Mount | Through Hole |
| Power Dissipation | 1.5kW |
| RoHS Compliant | No |
| Weight | 0.968g |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.