
The 1.5KE100A-E3/4 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 137V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 10.9A. The device is available in a through-hole package and is suitable for operating temperatures between -55°C and 175°C.
Vishay 1.5KE100A-E3/4 technical specifications.
| Clamping Voltage | 137V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| Termination | Axial |
| Voltage | 95V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE100A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.