The 1.5KE110A/23 transient voltage suppressor from Vishay features a clamping voltage of 152V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 9.9A. This component is not RoHS compliant and is available in quantities of 1000 per package.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.9A |
| Operating Supply Voltage | 94V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |