The 1.5KE110A-E3/1 transient voltage suppressor from Vishay features a clamping voltage of 152V and a maximum surge current of 9.9A. It operates within a temperature range of -55°C to 175°C and can withstand a peak pulse power of 1.5kW. The device is available in bulk packaging with 1500 pieces per unit. It is a unidirectional component, suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE110A-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.9A |
| Operating Supply Voltage | 94V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE110A-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.