The 1.5KE110A-E3/4 transient voltage suppressor diode from Vishay features a clamping voltage of 152V and a maximum operating temperature of 175°C. It has a maximum surge current of 9.9A and a peak pulse power of 1.5kW. The device is available in a through-hole package and is suitable for use in applications where a unidirectional polarity is required. The diode has a reverse breakdown voltage of 105V and a reverse standoff voltage of 94V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 152V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS | Compliant |