
The 1.5KE11A/1 transient voltage suppressor diode features a clamping voltage of 15.6V and a leakage current of 5uA. It operates over a temperature range of -55°C to 175°C and is available in a bulk packaging configuration with 1500 pieces per unit. The device is rated for a maximum surge current of 96.2A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 15.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 96.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |