
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin Case 1.5KE T/R
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE12CA-E3/4 technical specifications.
| Clamping Voltage | 16.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 89.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 89.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS | Compliant |