The 1.5KE130A-TR is a unidirectional transient voltage suppressor from Vishay with a minimum breakdown voltage of 124V. It can operate within a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 1uA. The device is available in a through hole package and is supplied on tape and reel. It can handle a peak pulse current of 8.4A and has a reverse standoff voltage of 111V.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE130A-TR technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 111V |
| RoHS | Compliant |
No datasheet is available for this part.