The 1.5KE170A/54 transient voltage suppressor diode has a clamping voltage of 234V and a maximum operating temperature of 175°C. It can handle a maximum surge current of 6.4A and a peak pulse power of 1.5kW. The device is packaged in tape and reel quantities of 1400 and is not RoHS compliant. Operating supply voltage is 145V, and the device is unidirectional in polarity.
Vishay 1.5KE170A/54 technical specifications.
| Clamping Voltage | 234V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.4A |
| Operating Supply Voltage | 145V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE170A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.