
The 1.5KE170CA/23 is a 1.5kW transient voltage suppressor from Vishay with a clamping voltage of 234V. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 6.4A. The device is designed for use with an operating supply voltage of up to 145V. It is available in quantities of 1000 and is not RoHS compliant.
Vishay 1.5KE170CA/23 technical specifications.
| Clamping Voltage | 234V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.4A |
| Operating Supply Voltage | 145V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE170CA/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
