
The 1.5KE18A-E3/4 transient voltage suppressor from Vishay features a clamping voltage of 25.2V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 59.5A and operates at a supply voltage of 15.3V. The device is available in a 1400-piece tape and reel packaging and has an axial termination. It is a unidirectional component with a peak pulse power rating of 1.5kW.
Vishay 1.5KE18A-E3/4 technical specifications.
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 59.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE18A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.