
The 1.5KE18CA/4 is a bidirectional transient voltage suppressor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum breakdown voltage of 18.9V and a minimum breakdown voltage of 17.1V. The device is available in a through hole package and is not RoHS compliant. It has a peak pulse power of 1.5kW and a peak pulse current of 59.5A.
Vishay 1.5KE18CA/4 technical specifications.
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE18CA/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
