
The 1.5KE20CA-E3/4 is a unidirectional/bidirectional transient voltage suppressor from Vishay, rated for a reverse breakdown voltage of 19V and a peak pulse power of 1.5kW. It can withstand a maximum surge current of 54.2A and has a maximum operating temperature of 175°C. The device is available in a through-hole package and is lead-free. It is suitable for use in applications where high current and high power are required, such as in power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE20CA-E3/4 technical specifications.
| Clamping Voltage | 27.7V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS | Compliant |
No datasheet is available for this part.