
The 1.5KE22A/23 from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 30.6V. It can handle a maximum surge current of 49A and a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 175°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 30.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49A |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |