TVS Diodes - Transient Voltage Suppressors 1500W 24V Unidirect
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45.2A |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |