TVS Diodes - Transient Voltage Suppressors 1500W 24V Unidirect
Vishay 1.5KE24A/4 technical specifications.
| Clamping Voltage | 33.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE24A/4 to view detailed technical specifications.
No datasheet is available for this part.