The 1.5KE24A-E3/1 is a unidirectional transient voltage suppressor diode with a clamping voltage of 33.2V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 45.2A. The device is available in a bulk packaging with 1500 pieces per package. It can withstand a peak pulse power of 1.5kW and a peak pulse current of 45.2A. The 1.5KE24A-E3/1 is suitable for use in applications where high voltage suppression is required, such as in automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 33.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS | Compliant |
