The 1.5KE24A-E3/54/BKN is a unidirectional transient voltage suppressor from Vishay, packaged in an axial configuration for through-hole mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 33.2V and a reverse standoff voltage of 20.5V, with a power dissipation of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Clamping Voltage | 33.2V |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| Length | 0.374inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 20.5V |
| Working Voltage | 3.5V |
| RoHS | Compliant |