
The 1.5KE250A/54 transient voltage suppressor from Vishay features a clamping voltage of 344V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 4.4A. The device is available in tape and reel packaging with a quantity of 1400 units per package.
Vishay 1.5KE250A/54 technical specifications.
| Clamping Voltage | 344V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Operating Supply Voltage | 214V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE250A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
