Diode TVS Single Bi-Dir 214V 1.5KW 2-Pin Case 1.5KE T/R
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 4.4A |
| Reverse Standoff Voltage | 214V |
| RoHS | Compliant |