The 1.5KE27A/54 transient voltage suppressor from Vishay features a clamping voltage of 37.5V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 40A and operates at a supply voltage of 23.1V. The device is available in tape and reel packaging with a quantity of 1400 units per package. It is not RoHS compliant.
Vishay 1.5KE27A/54 technical specifications.
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE27A/54 to view detailed technical specifications.
No datasheet is available for this part.