Diode TVS Single Uni-Dir 23.1V 1.5KW 2-Pin Case 1.5KE T/R
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS | Compliant |