
The 1.5KE30A/1 is a unidirectional transient voltage suppressor from Vishay with a reverse breakdown voltage of 28.5V and a maximum operating temperature of 175°C. It has a maximum surge current of 36.2A and a peak pulse power of 1.5kW. The device is available in a through hole package and is not RoHS compliant. The 1.5KE30A/1 is suitable for use in applications where transient voltage suppression is required, including in electronic circuits and systems that are prone to voltage spikes.
Vishay 1.5KE30A/1 technical specifications.
| Clamping Voltage | 41.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE30A/1 to view detailed technical specifications.
No datasheet is available for this part.