
The 1.5KE30A/23 transient voltage suppressor from Vishay features a clamping voltage of 41.4V and a maximum surge current of 36.2A. It operates over a temperature range of -55°C to 175°C and can withstand a peak pulse power of 1.5kW. This component is designed for through hole mounting and is available in quantities of 1000.
Vishay 1.5KE30A/23 technical specifications.
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.2A |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE30A/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
