
TVS Diodes / ESD Suppressors 1500W 30V Unidirect
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | Axial |
| RoHS | Compliant |