TVS Diodes - Transient Voltage Suppressors 1500W 33V Unidirect
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE33A/23 technical specifications.
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.8A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.