The 1.5KE33CA is a bidirectional rectifier with a minimum breakdown voltage of 31.4V and a maximum reverse leakage current of 1A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is rated for a peak pulse current of 32.8A and a peak pulse power of 1.5kW. It is available in a 5.3mm x 9.5mm through hole package.
Checking distributor stock and pricing after the page loads.
| Current | 315A |
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Length | 9.5mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |