The 1.5KE33CA/22 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 45.7V and a maximum surge current of 32.8A. It is designed to operate over a temperature range of -55°C to 175°C and can withstand a peak pulse power of 1.5kW. The device is available in bulk packaging with 1500 units per package. It is suitable for use in applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.8A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | Through Hole |
| RoHS | Not Compliant |
