
Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional,
Vishay 1.5KE33CA/54 technical specifications.
| Clamping Voltage | 45.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE33CA/54 to view detailed technical specifications.
No datasheet is available for this part.
