
TVS Diodes - Transient Voltage Suppressors 1500W 350V Unidirect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE350A/23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 482V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 3.1A |
| Operating Supply Voltage | 300V |
| Package Quantity | 1000 |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE350A/23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
