The 1.5KE36CA-E3/1 is a transient voltage suppressor diode with a clamping voltage of 49.9V and a reverse breakdown voltage of 34.2V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a through-hole package and has a peak pulse current of 30.1A and a peak pulse power of 1.5kW. The 1.5KE36CA-E3/1 is designed for use in applications where high voltage protection is required.
Vishay 1.5KE36CA-E3/1 technical specifications.
| Clamping Voltage | 49.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE36CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.