The 1.5KE36CA-E3/4 transient voltage suppressor from Vishay features a clamping voltage of 49.9V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 30.1A. The device is available in tape and reel packaging with a quantity of 1400 units per package. It is designed for unidirectional operation and can withstand an operating supply voltage of up to 30.8V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 49.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.1A |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |