Vishay 1.5KE39A-E3/1 technical specifications.
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 27.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE39A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.