TVS Diodes / ESD Suppressors 1500W 39V Unidirect
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 53.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |