
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin Case 1.5KE T/R
Vishay 1.5KE400A-248/4 technical specifications.
| Clamping Voltage | 548V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE400A-248/4 to view detailed technical specifications.
No datasheet is available for this part.