The 1.5KE43A is a unidirectional transient voltage suppressor from Vishay with a minimum breakdown voltage of 40.9V and a maximum clamping voltage of 59.3V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is mounted through a hole and has a maximum reverse leakage current of 1uA. It is not RoHS compliant.
Vishay 1.5KE43A technical specifications.
| Clamping Voltage | 59.3V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 25.3A |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE43A to view detailed technical specifications.
No datasheet is available for this part.