The 1.5KE440A/54 transient voltage suppressor from Vishay features a clamping voltage of 602V and can withstand a maximum surge current of 2.5A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power rating of 1.5kW. The device is available in tape and reel packaging with 1400 units per package. Note that this component is not RoHS compliant.
Vishay 1.5KE440A/54 technical specifications.
| Clamping Voltage | 602V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Operating Supply Voltage | 376V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE440A/54 to view detailed technical specifications.
No datasheet is available for this part.