The 1.5KE440A-E3/1 is a unidirectional surge protection diode with a clamping voltage of 602V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 2.5A and a peak pulse power of 1.5kW. The diode is available in bulk packaging with 1500 units per package. It is designed to operate within a temperature range of -55°C to 175°C.
Vishay 1.5KE440A-E3/1 technical specifications.
| Clamping Voltage | 602V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Operating Supply Voltage | 376V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE440A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.