
The 1.5KE440CA/54 transient voltage suppressor from Vishay features a clamping voltage of 602V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 2.5A. This component is available in tape and reel packaging with 1400 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE440CA/54 technical specifications.
| Clamping Voltage | 602V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Operating Supply Voltage | 376V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
